Reference Only

UKW1J101MPD

Aluminum Electrolytic Capacitors - Radial Leaded 63volts 100uF 20%

Manufacturer:

Mfr Part:
UKW1J101MPD

TTI Part:
UKW1J101MPD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance100 uF
Voltage Rating DC63 VDC
Diameter10 mm
Length12.5 mm
Lead Spacing5 mm
ProductAudio Grade Electrolytic Capacitors
Life2000 Hour
Tolerance20 %
Ripple Current300 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lead StyleStraight
Termination StyleRadial
PackagingBulk
Dissipation Factor DF0.1
Leakage Current189 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

Documents

Technical Resources

EDA / CAD Models

1,900In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.454$45.40
$0.388$194.00
$0.344$344.00
$0.315$630.00
Need more?

My Notes

Sign into see notes.