Reference Only

UKW1E222MHD

Aluminum Electrolytic Capacitors - Radial Leaded 25volts 2200uF 20%

Manufacturer:

Mfr Part:
UKW1E222MHD

TTI Part:
UKW1E222MHD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance2.2 mF
Voltage Rating DC25 VDC
Diameter12.5 mm
Length25 mm
Lead Spacing5 mm
ProductAudio Grade Electrolytic Capacitors
Life2000 Hour
Tolerance20 %
Ripple Current1.55 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lead StyleStraight
Termination StyleRadial
PackagingBulk
Dissipation Factor DF0.16
Leakage Current1.65 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

Documents

Technical Resources

EDA / CAD Models

800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.01$101.00
$0.84$420.00
$0.82$656.00
$0.76$1,216.00
$0.742$1,855.00
$0.706$2,824.00
Need more?

My Notes

Sign into see notes.