Reference Only

UKT1E221MPD1TD

Aluminum Electrolytic Capacitors - Radial Leaded 220uF 25 Volts 20% AEC-Q200

Manufacturer:

Mfr Part:
UKT1E221MPD1TD

TTI Part:
UKT1E221MPD1TD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance220 uF
Voltage Rating DC25 VDC
Diameter8 mm
Length11.5 mm
Lead Spacing3.5 mm
ProductAudio Grade Electrolytic Capacitors
Life1000 Hour
Tolerance20 %
Ripple Current240 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
QualificationAEC-Q200
PackagingAmmo Pack
Dissipation Factor DF0.18
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeWide Temperature Electrolytic Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

Documents

Technical Resources

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.237$237.00
$0.23$460.00
$0.225$675.00
$0.217$1,085.00
Need more?
Sign in to add projects and notes