Reference Only

UKL1V101KPDANA

End of Life
Aluminum Electrolytic Capacitors - Radial Leaded 35 Volt 100uF 105C 10x12.5 5LS

Manufacturer:

Mfr Part:
UKL1V101KPDANA

TTI Part:
UKL1V101KPDANA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance100 uF
Voltage Rating DC35 VDC
Diameter10 mm
Length12.5 mm
Lead Spacing5 mm
ProductLow Leakage Electrolytic Capacitors
Life1000 Hour
Tolerance10 %
Ripple Current300 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lead StyleStraight
Termination StyleRadial
PackagingBulk
Dissipation Factor DF0.08
Package / Case10 mm x 12.5 mm
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeAluminium Electrolytic Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.266$53.20
$0.229$137.40
$0.195$195.00
$0.177$460.20
$0.171$855.00
$0.17$1,700.00
Need more?

My Notes

Sign into see notes.