Reference Only

UKL1H3R3MDDANA

End of Life
Aluminum Electrolytic Capacitors - Radial Leaded 50 Volt 3.3uF 105C

Manufacturer:

Mfr Part:
UKL1H3R3MDDANA

TTI Part:
UKL1H3R3MDDANA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance3.3 uF
Voltage Rating DC50 VDC
Diameter5 mm
Length11 mm
Lead Spacing2 mm
ProductLow Leakage Electrolytic Capacitors
Life1000 Hour
Tolerance20 %
Ripple Current40 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lead StyleStraight
Termination StyleRadial
PackagingBulk
Dissipation Factor DF0.08
Package / Case5 mm x 11 mm
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeAluminium Electrolytic Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Contact a Sales Representative

Bulk

(Minimum: 99 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.051$5.04
Need more?

My Notes

Sign into see notes.