Reference Only

UKA1E332MHD

Aluminum Electrolytic Capacitors - Radial Leaded 25V 3300uF AEC-Q200

Manufacturer:

Mfr Part:
UKA1E332MHD

TTI Part:
UKA1E332MHD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance3.3 mF
Voltage Rating DC25 VDC
Diameter12.5 mm
Length35.5 mm
Lead Spacing5 mm
ProductAudio Grade Electrolytic Capacitors
Life2000 Hour
Tolerance20 %
Ripple Current1.4 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
QualificationAEC-Q200
PackagingBulk
Leakage Current4 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

Documents

Technical Resources

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$2.12$106.00
$1.90$190.00
$1.88$376.00
$1.79$895.00
$1.72$1,720.00
$1.71$2,565.00
$1.64$4,100.00
$1.59$7,950.00
Need more?
Sign in to add projects and notes