Reference Only

UHW2A101MHD6

Aluminum Electrolytic Capacitors - Radial Leaded 100UF 100V

Manufacturer:

Mfr Part:
UHW2A101MHD6

TTI Part:
UHW2A101MHD6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance100 uF
Voltage Rating DC100 VDC
Diameter12.5 mm
Length15 mm
Lead Spacing5 mm
ProductLow Impedance Electrolytic Capacitors
Life12000 Hour
Tolerance20 %
Ripple Current1.43 A
ESR115 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesUHW
PackagingBulk
Dissipation Factor DF0.08
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeLow Impedance Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

Documents

Technical Resources

EDA / CAD Models

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.717$71.70
$0.618$309.00
$0.551$551.00
$0.508$1,270.00
Need more?

My Notes

Sign into see notes.