Reference Only

UHE1C392MHD

Aluminum Electrolytic Capacitors - Radial Leaded 16volts 3900uF 105c 12.5 x 40

Manufacturer:

Mfr Part:
UHE1C392MHD

TTI Part:
UHE1C392MHD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance3.9 mF
Voltage Rating DC16 VDC
Diameter12.5 mm
Length40 mm
Lead Spacing5 mm
ProductLow Impedance Electrolytic Capacitors
Life10000 Hour
Tolerance20 %
Ripple Current3.35 A
ESR17 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesUHE
PackagingBulk
Dissipation Factor DF0.2
Leakage Current624 uA
Package / Case12.5 mm x 40 mm
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeAluminium Electrolytic Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

0In Stock

400
On Order
400 expected 04-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 400 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.87$348.00
$0.77$1,540.00
Need more?
Sign in to add projects and notes