Reference Only

UHE1C222MHD

Aluminum Electrolytic Capacitors - Radial Leaded 16volts 2200uF 105c 12.5x25 5LS

Manufacturer:

Mfr Part:
UHE1C222MHD

TTI Part:
UHE1C222MHD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance2200 uF
Voltage Rating DC16 VDC
Diameter12.5 mm
Length25 mm
Lead Spacing5 mm
ProductLow Impedance Electrolytic Capacitors
Life10000 Hour
Tolerance20 %
Ripple Current2.23 A
ESR27 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesUHE
PackagingBulk
Dissipation Factor DF0.18
Leakage Current352 uA
Package / Case12.5 mm x 25 mm
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeAluminium Electrolytic Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$0.394$315.20
$0.338$1,352.00
Need more?

My Notes

Sign into see notes.