Reference Only

UHE1C102MHD6

Aluminum Electrolytic Capacitors - Radial Leaded 16volts 1000uF

Manufacturer:

Mfr Part:
UHE1C102MHD6

TTI Part:
UHE1C102MHD6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance1 mF
Voltage Rating DC16 VDC
Diameter12.5 mm
Length15 mm
Lead Spacing5 mm
ProductLow Impedance Electrolytic Capacitors
Life7000 Hour
Tolerance20 %
Ripple Current1.4 A
ESR49 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesUHE
PackagingBulk
Dissipation Factor DF0.16
Leakage Current160 uA
Package / Case10 mm x 20 mm
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeAluminium Electrolytic Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

1,200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.445$44.50
Need more?
Sign in to add projects and notes