Reference Only

UHE0J102MPD1TD

Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 6.3 Volts 20%

Manufacturer:

Mfr Part:
UHE0J102MPD1TD

TTI Part:
UHE0J102MPD1TD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance1000 uF
Voltage Rating DC6.3 VDC
Diameter8 mm
Length15 mm
Lead Spacing3.5 mm
ProductLow Impedance Electrolytic Capacitors
Life6000 Hour
Tolerance20 %
Ripple Current840 mA
ESR87 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesUHE
PackagingAmmo Pack
Dissipation Factor DF0.22
Leakage Current63 uA
Package / Case8 mm x 15 mm
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeAluminium Electrolytic Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 2,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.116$232.00
$0.107$856.00
Need more?

My Notes

Sign into see notes.