Reference Only

UFW2A471MHD1TN

Aluminum Electrolytic Capacitors - Radial Leaded 470uF 100 Volts 20%

Manufacturer:

Mfr Part:
UFW2A471MHD1TN

TTI Part:
UFW2A471MHD1TN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance470 uF
Voltage Rating DC100 VDC
Termination StyleRadial
SeriesUFW
PackagingAmmo Pack
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

250In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.96$240.00
$0.89$445.00
$0.87$652.50
$0.85$1,062.50
$0.82$2,050.00
$0.81$3,240.00
$0.80$5,000.00
Need more?
Sign in to add projects and notes