Reference Only

UFW1V472MHD

Aluminum Electrolytic Capacitors - Radial Leaded 35volts 4700uF 20%

Manufacturer:

Mfr Part:
UFW1V472MHD

TTI Part:
UFW1V472MHD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance4.7 mF
Voltage Rating DC35 VDC
Diameter18 mm
Length35.5 mm
Lead Spacing7.5 mm
ProductAudio Grade Electrolytic Capacitors
Life2000 Hour
Tolerance20 %
Ripple Current2.49 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lead StyleStraight
Termination StyleRadial
SeriesUFW
PackagingBulk
Dissipation Factor DF0.14
Leakage Current4.935 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$1.47$367.50
$1.31$655.00
$1.29$1,290.00
$1.23$3,075.00
Need more?

My Notes

Sign into see notes.