Reference Only

UEP1E101MPD

Aluminum Electrolytic Capacitors - Radial Leaded 25volts 100uF 20%

Manufacturer:

Mfr Part:
UEP1E101MPD

TTI Part:
UEP1E101MPD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance100 uF
Voltage Rating DC25 VDC
Diameter8 mm
Length11.5 mm
Lead Spacing3.5 mm
ProductBi-Polar/Non-Polar Electrolytic Capacitors
Life1000 Hour
Tolerance20 %
Ripple Current110 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesUEP
PackagingBulk
Dissipation Factor DF0.2
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

1,600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.403$80.60
$0.331$198.60
$0.303$303.00
Need more?

My Notes

Sign into see notes.