Reference Only

UCZ2A221MNJ1MS

Aluminum Electrolytic Capacitors - SMD 220UF 100V 20%

Manufacturer:

Mfr Part:
UCZ2A221MNJ1MS

TTI Part:
UCZ2A221MNJ1MS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance220 uF
Voltage Rating DC100 VDC
Diameter16 mm (0.63 in)
Length21.5 mm (0.846 in)
ProductLow ESR Electrolytic Capacitors
Tolerance20 %
Ripple Current1.6 A
ESR120 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesUCZ
PackagingReel
Leakage Current220 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeAluminum Electrolytic Capacitors Chip Type, High Reliability, Low Temperature ESR specification

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

975In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 75 / Multiples: 75)
Quantity Unit PriceExt. Price
$1.30$97.50
$1.22$183.00
$1.18$265.50
$1.13$423.75
$1.08$810.00
Need more?

My Notes

Sign into see notes.