Reference Only

UCZ1V162MNQ1MS

Aluminum Electrolytic Capacitors - SMD 35V 1600UF 20% AEC-Q200

Manufacturer:

Mfr Part:
UCZ1V162MNQ1MS

TTI Part:
UCZ1V162MNQ1MS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance1600 uF
Voltage Rating DC35 VDC
Diameter16 mm (0.63 in)
Length21.5 mm (0.846 in)
ProductLow ESR Electrolytic Capacitors
Tolerance20 %
Ripple Current3 A
ESR34 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesUCZ
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.16
Leakage Current560 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeAluminum Electrolytic Capacitors Chip Type, High Reliability, Low Temperature ESR specification

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 150 / Multiples: 75)
Quantity Unit PriceExt. Price
$1.47$220.50
Need more?

My Notes

Sign into see notes.