Reference Only

UCZ1E101MCL1GS

Aluminum Electrolytic Capacitors - SMD 100uF 25V 20% AEC-Q200

Manufacturer:

Mfr Part:
UCZ1E101MCL1GS

TTI Part:
UCZ1E101MCL1GS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance100 uF
Voltage Rating DC25 VDC
Diameter8 mm (0.315 in)
Length10 mm (0.394 in)
Life3000 Hour
ProductLow ESR Electrolytic Capacitors
Tolerance20 %
Ripple Current270 mA
ESR200 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesUCZ
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.18
Leakage Current3 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeAluminum Electrolytic Capacitors Chip Type, High Reliability, Low Temperature ESR specification

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.457$228.50
$0.381$3,048.00
Need more?
Sign in to add projects and notes