Reference Only

UCY2G180MPD

Aluminum Electrolytic Capacitors - Radial Leaded 400volts 18uF AEC-Q200

Manufacturer:

Mfr Part:
UCY2G180MPD

TTI Part:
UCY2G180MPD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance18 uF
Voltage Rating DC400 VDC
Diameter10 mm
Length25 mm
Lead Spacing5 mm
ProductGeneral Purpose Electrolytic Capacitors
Life12000 Hour
Tolerance20 %
Ripple Current235 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesUCY
QualificationAEC-Q200
PackagingBulk
Dissipation Factor DF0.24
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeMiniature Sized, High Ripple Current, High Reliability

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

700In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 700 / Multiples: 700)
Quantity Unit PriceExt. Price
$0.537$375.90
$0.532$1,117.20
$0.525$2,572.50
Need more?
Sign in to add projects and notes