Reference Only

UCY2E101MHD1TN

Aluminum Electrolytic Capacitors - Radial Leaded 100uF 250 Volts 20% AEC-Q200

Manufacturer:

Mfr Part:
UCY2E101MHD1TN

TTI Part:
UCY2E101MHD1TN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance100 uF
Voltage Rating DC250 VDC
Diameter16 mm
Length20 mm
Lead Spacing7.5 mm
ProductGeneral Purpose Electrolytic Capacitors
Life12000 Hour
Tolerance20 %
Ripple Current715 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesUCY
QualificationAEC-Q200
PackagingBulk
Dissipation Factor DF0.2
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeMiniature Sized, High Ripple Current, High Reliability

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

20,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$1.12$280.00
$1.09$545.00
$1.03$772.50
$0.98$1,225.00
$0.94$1,880.00
Need more?
Sign in to add projects and notes