Reference Only

UCW1V331MNL1GS

Aluminum Electrolytic Capacitors - SMD 35volts 330uF AEC-Q200

Manufacturer:

Mfr Part:
UCW1V331MNL1GS

TTI Part:
UCW1V331MNL1GS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance330 uF
Voltage Rating DC35 VDC
Diameter10 mm (0.394 in)
Length10 mm (0.394 in)
Life7000 Hour
ProductLow Impedance Electrolytic Capacitors
Tolerance20 %
Ripple Current850 mA
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
QualificationAEC-Q200
PackagingReel
Leakage Current115.5 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeChip Type, Low Impedance, Long Life Assurance

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

9,000In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.285$142.50
$0.257$257.00
$0.253$379.50
$0.231$577.50
$0.228$1,140.00
Need more?

Cut Tape / ezReel

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.44303$11.07
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes