Reference Only

UCW1V220MCL1GS

Aluminum Electrolytic Capacitors - SMD 35volts 22uF AEC-Q200

Manufacturer:

Mfr Part:
UCW1V220MCL1GS

TTI Part:
UCW1V220MCL1GS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance22 uF
Voltage Rating DC35 VDC
Diameter5 mm (0.197 in)
Length7 mm (0.276 in)
Life7000 Hour
ProductLow Impedance Electrolytic Capacitors
Tolerance20 %
Ripple Current95 mA
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
QualificationAEC-Q200
PackagingReel
Leakage Current7.7 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeChip Type, Low Impedance, Long Life Assurance

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.119$119.00
Need more?
Sign in to add projects and notes