Reference Only

UCW1V100MCL1GS

Aluminum Electrolytic Capacitors - SMD 35volts 10uF AEC-Q200

Manufacturer:

Mfr Part:
UCW1V100MCL1GS

TTI Part:
UCW1V100MCL1GS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance10 uF
Voltage Rating DC35 VDC
Diameter5 mm (0.197 in)
Length7 mm (0.276 in)
Life7000 Hour
ProductLow Impedance Electrolytic Capacitors
Tolerance20 %
Ripple Current95 mA
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
QualificationAEC-Q200
PackagingReel
Leakage Current3.5 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeChip Type, Low Impedance, Long Life Assurance

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.159$159.00
$0.138$690.00
Need more?
Available Regional Inventory
3,000 available now at ttieurope.com
Sign in to add projects and notes