Reference Only

UCW1E470MCL1GS

Aluminum Electrolytic Capacitors - SMD 25volts 47uF AEC-Q200

Manufacturer:

Mfr Part:
UCW1E470MCL1GS

TTI Part:
UCW1E470MCL1GS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance47 uF
Voltage Rating DC25 VDC
Diameter6.3 mm (0.248 in)
Length7 mm (0.276 in)
Life7000 Hour
ProductLow Impedance Electrolytic Capacitors
Tolerance20 %
Ripple Current140 mA
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
Height7 mm
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.16
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeChip Type, Low Impedance, Long Life Assurance

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

5,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.149$149.00
$0.141$282.00
$0.139$417.00
$0.132$660.00
$0.13$1,300.00
$0.127$2,540.00
$0.125$3,750.00
$0.122$6,100.00
Need more?

My Notes

Sign into see notes.