Reference Only

UCW1C221MCL1GS

Aluminum Electrolytic Capacitors - SMD 16volts 220uF AEC-Q200

Manufacturer:

Mfr Part:
UCW1C221MCL1GS

TTI Part:
UCW1C221MCL1GS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance220 uF
Voltage Rating DC16 VDC
Diameter6.3 mm (0.248 in)
Length8.7 mm (0.343 in)
Life7000 Hour
ProductLow Impedance Electrolytic Capacitors
Tolerance20 %
Ripple Current230 mA
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
QualificationAEC-Q200
PackagingReel
Leakage Current35.2 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeChip Type, Low Impedance, Long Life Assurance

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$0.185$148.00
$0.165$2,640.00
Need more?
Available Regional Inventory
4,800 available now at ttieurope.com
1,600 available now at ttiasia.com
Sign in to add projects and notes