Reference Only

UCV1V681MNL1GS

Aluminum Electrolytic Capacitors - SMD 680uF 35V 20% AEC-Q200

Manufacturer:

Mfr Part:
UCV1V681MNL1GS

TTI Part:
UCV1V681MNL1GS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance680 uF
Voltage Rating DC35 VDC
Diameter10 mm (0.394 in)
Length10 mm (0.394 in)
Life2000 Hour
ProductLow Impedance Electrolytic Capacitors
Tolerance20 %
Ripple Current1.19 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
QualificationAEC-Q200
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeChip Type, Low Impedance

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

1,000In Stock

8,000 expected 24-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.79$395.00
$0.76$760.00
Need more?
Sign in to add projects and notes