Reference Only

UCS2V6R8MPD1TD

Aluminum Electrolytic Capacitors - Radial Leaded 6.8uF 350 Volts 20%

Manufacturer:

Mfr Part:
UCS2V6R8MPD1TD

TTI Part:
UCS2V6R8MPD1TD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance6.8 uF
Voltage Rating DC350 VDC
ProductGeneral Purpose Electrolytic Capacitors
Termination StyleRadial
SeriesUCS
PackagingAmmo Pack
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 1,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.202$202.00
$0.191$955.00
Need more?

My Notes

Sign into see notes.