Reference Only

UCQ1E100MCL1GB

Aluminum Electrolytic Capacitors - SMD 25V 10uf 20% AEC-Q200

Manufacturer:

Mfr Part:
UCQ1E100MCL1GB

TTI Part:
UCQ1E100MCL1GB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance10 uF
Voltage Rating DC25 VDC
Diameter5 mm (0.197 in)
Length4.5 mm (0.177 in)
Life2000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current30 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
QualificationAEC-Q200
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeAudio Equipment

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.188$188.00
$0.17$340.00
$0.167$501.00
$0.154$770.00
$0.149$1,490.00
Need more?

My Notes

Sign into see notes.