Reference Only

UCM1H470MCL1GS

Aluminum Electrolytic Capacitors - SMD 50V 47uF TOL 20% AEC-Q200

Manufacturer:

Mfr Part:
UCM1H470MCL1GS

TTI Part:
UCM1H470MCL1GS

EDA / CAD Models

Alternate Part Number

EEE-FT1H470AP

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance47 uF
Voltage Rating DC50 VDC
Diameter6.3 mm (0.248 in)
Length5.8 mm (0.228 in)
Life2000 Hour
ProductLow Impedance Electrolytic Capacitors
Tolerance20 %
Ripple Current195 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesUCM
QualificationAEC-Q200
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

0In Stock

13,000
On Order
13,000 expected on  from 13-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.211$211.00
$0.178$890.00
Need more?
Sign in to add projects and notes