Reference Only

UCM1C102MNL1GS

Aluminum Electrolytic Capacitors - SMD 16V 1000uF TOL 20% AEC-Q200

Manufacturer:

Mfr Part:
UCM1C102MNL1GS

TTI Part:
UCM1C102MNL1GS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance1 mF
Voltage Rating DC16 VDC
Diameter10 mm (0.394 in)
Length10 mm (0.394 in)
Life2000 Hour
ProductLow Impedance Electrolytic Capacitors
Tolerance20 %
Ripple Current1.19 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesUCM
QualificationAEC-Q200
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.392$196.00
$0.358$358.00
$0.354$531.00
$0.34$850.00
$0.32$1,600.00
Need more?
Sign in to add projects and notes