Reference Only

UCM1A471MCL1GS

Aluminum Electrolytic Capacitors - SMD 10V 470uF TOL 20% AEC-Q200

Manufacturer:

Mfr Part:
UCM1A471MCL1GS

TTI Part:
UCM1A471MCL1GS

EDA / CAD Models

Alternate Part Number

EEE-FTA471XAP

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance470 uF
Voltage Rating DC10 VDC
Diameter6.3 mm (0.248 in)
Length7.7 mm (0.303 in)
Life2000 Hour
ProductLow Impedance Electrolytic Capacitors
Tolerance20 %
Ripple Current600 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesUCM
QualificationAEC-Q200
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

9,000
On Order
9,000 expected 12-Jun-28
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 900 / Multiples: 900)
Quantity Unit PriceExt. Price
$0.198$178.20
$0.182$1,638.00
Need more?
Sign in to add projects and notes