Reference Only

UCL1E681MNL1GS

Aluminum Electrolytic Capacitors - SMD 25V680 uF105CSMT AEC-Q200

Manufacturer:

Mfr Part:
UCL1E681MNL1GS

TTI Part:
UCL1E681MNL1GS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance680 uF
Voltage Rating DC25 VDC
Diameter10 mm (0.394 in)
Length13.5 mm (0.531 in)
Life2000 Hour
ProductLow Impedance Electrolytic Capacitors
Tolerance20 %
Ripple Current1.19 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height10.3 mm
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.14
Leakage Current3 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeAluminum Electrolytic Capacitors, Chip Type, Low Impedance

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

72,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$0.523$209.20
$0.485$388.00
$0.48$576.00
$0.475$950.00
$0.471$1,884.00
Need more?
Sign in to add projects and notes