Reference Only

UCL1A681MNL1GS

Aluminum Electrolytic Capacitors - SMD 10V680 uF105CSMT AEC-Q200

Manufacturer:

Mfr Part:
UCL1A681MNL1GS

TTI Part:
UCL1A681MNL1GS

EDA / CAD Models

Alternate Part Number

EEE-FP1A681AP

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance680 uF
Voltage Rating DC10 VDC
Diameter8 mm (0.315 in)
Length10 mm (0.394 in)
Life2000 Hour
ProductLow Impedance Electrolytic Capacitors
Tolerance20 %
Ripple Current850 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height8.3 mm
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.19
Leakage Current3 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeAluminum Electrolytic Capacitors, Chip Type, Low Impedance

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

24,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.357$178.50
$0.337$337.00
$0.334$501.00
$0.317$792.50
$0.304$1,520.00
$0.294$2,940.00
Need more?
Sign in to add projects and notes