Reference Only

UCL0J102MNL1GS

Aluminum Electrolytic Capacitors - SMD 6.3V1000uF105CSMT AEC-Q200

Manufacturer:

Mfr Part:
UCL0J102MNL1GS

TTI Part:
UCL0J102MNL1GS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance1000 uF
Voltage Rating DC6.3 VDC
Diameter8 mm (0.315 in)
Length10 mm (0.394 in)
Life2000 Hour
ProductLow Impedance Electrolytic Capacitors
Tolerance20 %
Ripple Current850 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height10 mm
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.26
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeAluminum Electrolytic Capacitors, Chip Type, Low Impedance

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.212$106.00
$0.21$210.00
$0.207$310.50
$0.205$512.50
$0.20$1,000.00
$0.197$1,477.50
Need more?

My Notes

Sign into see notes.