Reference Only

UCJ1H101MCL1GS

Aluminum Electrolytic Capacitors - SMD 50volts 100uF AEC-Q200

Manufacturer:

Mfr Part:
UCJ1H101MCL1GS

TTI Part:
UCJ1H101MCL1GS

EDA / CAD Models

Alternate Part Number

EEE-TG1H101UP

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance100 uF
Voltage Rating DC50 VDC
Diameter10 mm (0.394 in)
Length10 mm (0.394 in)
Life2000 Hour
ProductLow ESR Electrolytic Capacitors
Tolerance20 %
Ripple Current330 mA
ESR1.5 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Height10.3 mm
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.18
Leakage Current4 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeAluminum Capacitors SMD (Chip), High Temperature

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

68,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.42$210.00
$0.382$382.00
$0.377$565.50
$0.289$722.50
$0.285$1,425.00
$0.281$2,810.00
$0.277$11,080.00
Need more?
Sign in to add projects and notes