Reference Only

UCH1V101MCL1GS

Aluminum Electrolytic Capacitors - SMD 100uF 35 Volts 20% AEC-Q200

Manufacturer:

Mfr Part:
UCH1V101MCL1GS

TTI Part:
UCH1V101MCL1GS

EDA / CAD Models

Alternate Part Number

EEE-TQV101XAP

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance100 uF
Voltage Rating DC35 VDC
Diameter6.3 mm (0.248 in)
Length7.7 mm (0.303 in)
Life2000 Hour
ProductLow ESR Electrolytic Capacitors
Tolerance20 %
Ripple Current197 mA
ESR300 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesUCH
QualificationAEC-Q200
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeChip Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

900In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 900 / Multiples: 900)
Quantity Unit PriceExt. Price
$0.329$296.10
$0.298$536.40
Need more?

My Notes

Sign into see notes.