Reference Only

UCD1V100MCL6GS

Aluminum Electrolytic Capacitors - SMD 35volts 10uF AEC-Q200

Manufacturer:

Mfr Part:
UCD1V100MCL6GS

TTI Part:
UCD1V100MCL6GS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance10 uF
Voltage Rating DC35 VDC
Diameter4 mm (0.157 in)
Length5.8 mm (0.228 in)
Life2000 Hour
ProductLow Impedance Electrolytic Capacitors
Tolerance20 %
Ripple Current90 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height5.8 mm
SeriesUCD
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.12
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeChip Type, Low Impedance

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

6,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.13$260.00
$0.117$468.00
$0.116$696.00
$0.09$900.00
$0.085$1,700.00
Need more?
Sign in to add projects and notes