Reference Only

UCD1J101MNL1GS

Aluminum Electrolytic Capacitors - SMD 63volts 100uF AEC-Q200

Manufacturer:

Mfr Part:
UCD1J101MNL1GS

TTI Part:
UCD1J101MNL1GS

EDA / CAD Models

Alternate Part Number

UCD1J101MNL1GS.

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance100 uF
Voltage Rating DC63 VDC
Diameter10 mm (0.394 in)
Length10 mm (0.394 in)
Life5000 Hour
ProductLow Impedance Electrolytic Capacitors
Tolerance20 %
Ripple Current400 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height10.3 mm
SeriesUCD
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.08
Leakage Current3 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeChip Type, Low Impedance

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

18,500In Stock

14,000 expected 19-Aug-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.253$126.50
$0.25$250.00
$0.246$369.00
$0.243$607.50
$0.24$1,200.00
$0.236$2,360.00
Need more?

Cut Tape / ezReel

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.62182$6.21
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.