Reference Only

UCD1H471MNQ1MS

Not Recommended for New Designs
Aluminum Electrolytic Capacitors - SMD 50volts 470uF AEC-Q200

Manufacturer:

Mfr Part:
UCD1H471MNQ1MS

TTI Part:
UCD1H471MNQ1MS

EDA / CAD Models

Alternate Part Number

UCD1H471MNJ1MS

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance470 uF
Voltage Rating DC50 VDC
Diameter16 mm (0.63 in)
Length16.5 mm (0.65 in)
Life2000 Hour
ProductLow Impedance Electrolytic Capacitors
Tolerance20 %
Ripple Current1.61 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height16.5 mm
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.1
Leakage Current6.3 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeChip Type, Low Impedance

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

7,875In Stock

3,125 expected on  from 06-May-27
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes