Reference Only

UCD1H470MCL1GS

Aluminum Electrolytic Capacitors - SMD 47uF 50V 105c AEC-Q200

Manufacturer:

Mfr Part:
UCD1H470MCL1GS

TTI Part:
UCD1H470MCL1GS

EDA / CAD Models

Alternate Part Number

EEE-FK1H470XP

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance47 uF
Voltage Rating DC50 VDC
Diameter6.3 mm (0.248 in)
Length7.7 mm (0.303 in)
Life2000 Hour
ProductLow Impedance Electrolytic Capacitors
Tolerance20 %
Ripple Current195 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height7.7 mm
SeriesUCD
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.1
Leakage Current493.5 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeChip Type, Low Impedance

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

1,800In Stock

97,200 expected on  from 22-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 900 / Multiples: 900)
Quantity Unit PriceExt. Price
$0.201$180.90
$0.186$334.80
$0.178$480.60
$0.166$747.00
$0.163$1,026.90
Need more?
Sign in to add projects and notes