Reference Only

UCD1E101MCL6GS

Aluminum Electrolytic Capacitors - SMD 25volts 100uF AEC-Q200

Manufacturer:

Mfr Part:
UCD1E101MCL6GS

TTI Part:
UCD1E101MCL6GS

EDA / CAD Models

Alternate Part Number

EEE-FK1E101P

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance100 uF
Voltage Rating DC25 VDC
Diameter8 mm (0.315 in)
Length6.2 mm (0.244 in)
Life2000 Hour
ProductLow Impedance Electrolytic Capacitors
Tolerance20 %
Ripple Current300 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height6.2 mm
SeriesUCD
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.14
Leakage Current49.5 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeChip Type, Low Impedance

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

118,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.19$190.00
$0.169$338.00
$0.167$501.00
$0.156$780.00
Need more?

My Notes

Sign into see notes.