Reference Only

UCD1A222MNQ1MS

End of Life
Aluminum Electrolytic Capacitors - SMD 10volts 2200uF AEC-Q200

Manufacturer:

Mfr Part:
UCD1A222MNQ1MS

TTI Part:
UCD1A222MNQ1MS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance2200 uF
Voltage Rating DC10 VDC
Diameter12.5 mm (0.492 in)
Length13.5 mm (0.531 in)
Life2000 Hour
ProductLow Impedance Electrolytic Capacitors
Tolerance20 %
Ripple Current1.1 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.19
Leakage Current220 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeChip Type, Low Impedance

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.606$121.20
Need more?

My Notes

Sign into see notes.