Reference Only

UCD0J221MCL1GS

Aluminum Electrolytic Capacitors - SMD 6.3volts 220uF AEC-Q200

Manufacturer:

Mfr Part:
UCD0J221MCL1GS

TTI Part:
UCD0J221MCL1GS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance220 uF
Voltage Rating DC6.3 VDC
Diameter6.3 mm (0.248 in)
Length5.8 mm (0.228 in)
Life2000 Hour
ProductLow Impedance Electrolytic Capacitors
Tolerance20 %
Ripple Current240 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height6.6 mm
SeriesUCD
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.26
Leakage Current3 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeChip Type, Low Impedance

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.167$167.00
$0.148$296.00
$0.147$441.00
$0.136$680.00
$0.13$1,300.00
Need more?
Sign in to add projects and notes