Reference Only

UCD0J102MNL1GS

Aluminum Electrolytic Capacitors - SMD 6.3volts 1000uF AEC-Q200

Manufacturer:

Mfr Part:
UCD0J102MNL1GS

TTI Part:
UCD0J102MNL1GS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance1 mF
Voltage Rating DC6.3 VDC
Diameter8 mm (0.315 in)
Length10 mm (0.394 in)
Life2000 Hour
ProductLow Impedance Electrolytic Capacitors
Tolerance20 %
Ripple Current600 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height8.3 mm
SeriesUCD
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.26
Leakage Current3 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeChip Type, Low Impedance

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

8,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.277$138.50
$0.254$254.00
$0.243$364.50
$0.23$575.00
$0.216$1,080.00
Need more?
Sign in to add projects and notes