Reference Only

UBY1V512MHL

Aluminum Electrolytic Capacitors - Radial Leaded 35V 5100uF 20% AEC-Q200

Manufacturer:

Mfr Part:
UBY1V512MHL

TTI Part:
UBY1V512MHL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance5100 uF
Voltage Rating DC35 VDC
Diameter18 mm
Length31.5 mm
Lead Spacing7.5 mm
ProductHigh Temp Electrolytic Capacitors
Life3000 Hour
Tolerance20 %
Ripple Current5.6 A
ESR22 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 135 C
Lead StyleStraight
Termination StyleRadial
SeriesUBY
QualificationAEC-Q200
PackagingBulk
Dissipation Factor DF0.12
Leakage Current30 nA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeCan

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 300 / Multiples: 5)
Quantity Unit PriceExt. Price
$4.19$1,257.00
$3.81$5,715.00
Need more?

My Notes

Sign into see notes.