Reference Only

UBY1K821MHL6TN

Aluminum Electrolytic Capacitors - Radial Leaded 80V 820uf 20% AEC-Q200

Manufacturer:

Mfr Part:
UBY1K821MHL6TN

TTI Part:
UBY1K821MHL6TN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance820 uF
Voltage Rating DC80 VDC
Diameter18 mm
Length25 mm
Lead Spacing7.5 mm
ProductHigh Temp Electrolytic Capacitors
Life3000 Hour
Tolerance20 %
Ripple Current3.08 A
ESR35 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 135 C
Lead StyleStraight
Termination StyleRadial
SeriesUBY
QualificationAEC-Q200
PackagingAmmo Pack
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeCan

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$1.94$485.00
$1.71$1,710.00
Need more?

My Notes

Sign into see notes.