Reference Only

UBY1K821MHL

Aluminum Electrolytic Capacitors - Radial Leaded 80V 820uf 20% AEC-Q200

Manufacturer:

Mfr Part:
UBY1K821MHL

TTI Part:
UBY1K821MHL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance820 uF
Voltage Rating DC80 VDC
Diameter16 mm
Length31.5 mm
Lead Spacing7.5 mm
ProductHigh Temp Electrolytic Capacitors
Life3000 Hour
Tolerance20 %
Ripple Current3.86 A
ESR34 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 135 C
Lead StyleStraight
Termination StyleRadial
SeriesUBY
QualificationAEC-Q200
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeCan

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 300 / Multiples: 50)
Quantity Unit PriceExt. Price
$2.05$615.00
$1.71$2,565.00
Need more?

My Notes

Sign into see notes.