Reference Only

UBY1K391MHL

Aluminum Electrolytic Capacitors - Radial Leaded 80V 390uf 20% AEC-Q200

Manufacturer:

Mfr Part:
UBY1K391MHL

TTI Part:
UBY1K391MHL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance390 uF
Voltage Rating DC80 VDC
Diameter12.5 mm
Length25 mm
Lead Spacing5 mm
ProductHigh Temp Electrolytic Capacitors
Life3000 Hour
Tolerance20 %
Ripple Current2.52 A
ESR54 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 135 C
Lead StyleStraight
Termination StyleRadial
SeriesUBY
QualificationAEC-Q200
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeCan

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 800 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.07$856.00
$0.98$3,920.00
Need more?
Sign in to add projects and notes