Reference Only

UBY1H112MHL

Aluminum Electrolytic Capacitors - Radial Leaded 50V 1100uF 20% AEC-Q200

Manufacturer:

Mfr Part:
UBY1H112MHL

TTI Part:
UBY1H112MHL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance1100 uF
Voltage Rating DC50 VDC
Diameter12.5 mm
Length31.5 mm
Lead Spacing5 mm
ProductHigh Temp Electrolytic Capacitors
Life3000 Hour
Tolerance20 %
Ripple Current4.22 A
ESR37 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 135 C
Lead StyleStraight
Termination StyleRadial
SeriesUBY
QualificationAEC-Q200
PackagingBulk
Dissipation Factor DF0.1
Leakage Current30 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeCan

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
$1.12$672.00
$1.08$3,240.00
Need more?

My Notes

Sign into see notes.