Reference Only

UBT1V471MHD8

Aluminum Electrolytic Capacitors - Radial Leaded 470uF 35 Volts 20% AEC-Q200

Manufacturer:

Mfr Part:
UBT1V471MHD8

TTI Part:
UBT1V471MHD8

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance470 uF
Voltage Rating DC35 VDC
Diameter12.5 mm
Length20 mm
Lead Spacing5 mm
ProductHigh Temp Electrolytic Capacitors
Life10000 Hour
Tolerance20 %
Ripple Current1.33 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Lead StyleStraight
Termination StyleRadial
SeriesUBT
QualificationAEC-Q200
PackagingBulk
Dissipation Factor DF0.12
Leakage Current4 uA
Package / Case12.5 mm x 20 mm
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeAluminium Electrolytic Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

28,000
On Order
28,000 expected 14-Apr-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.77$770.00
$0.75$3,750.00
Need more?
Sign in to add projects and notes