Reference Only

UBT1V102MHD8

Aluminum Electrolytic Capacitors - Radial Leaded 35volts 1000uF AEC-Q200

Manufacturer:

Mfr Part:
UBT1V102MHD8

TTI Part:
UBT1V102MHD8

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance1000 uF
Voltage Rating DC35 VDC
Diameter16 mm
Length25 mm
Lead Spacing7.5 mm
ProductHigh Temp Electrolytic Capacitors
Life10000 Hour
Tolerance20 %
Ripple Current2.01 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Lead StyleStraight
Termination StyleRadial
SeriesUBT
QualificationAEC-Q200
PackagingBulk
Dissipation Factor DF0.12
Package / Case16 mm x 25 mm
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeAluminium Electrolytic Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,700In Stock

50 expected 28-May-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.25$62.50
$1.07$107.00
$1.01$404.00
Need more?

My Notes

Sign into see notes.